+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45-561.1400

Description label; 45; 150x38mm; plastic; Body: yellow

Manufacturer: EAO

Manufacturer part number:
45-561.1400
TME Symbol:
45-561.1400

Specification

Manufacturer
EAO
Type of switch accessories
description label
Application - series/manufacturer
45
Button marking
blank
Body dimensions
150x38mm
Material
plastic
Body colour
yellow
Gross weight1.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
45-561.1400
5 in TME stock
Net price for quantities from 1 pcs - 10.88 USDGross price for quantities from 1 pcs - 10.88 USD
Net price for quantities from 5 pcs - 9.79 USDGross price for quantities from 5 pcs - 9.79 USD
Net price for quantities from 25 pcs - 8.70 USDGross price for quantities from 25 pcs - 8.70 USD
Net price for quantities from 100 pcs - 7.62 USDGross price for quantities from 100 pcs - 7.62 USD
No. of pieces (Multiplicity: 1)