+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45.71.7.024.0310

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 16A


Manufacturer: FINDER

Manufacturer part number:
45.71.7.024.0310
TME Symbol:
45.71.7.024.0310

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
16A
DC contacts rating @R
16A / 30V DC
Manufacturer series
45.71
Switched voltage
max. 400V AC
Relay variant
miniature, sensitive
Mounting
PCB
Coil resistance
400Ω
Body dimensions
40.7x12.5x28.5mm
Coil power consumption
360mW
Contact material
AgCdO
Coil current
15mA
Operating temperature
-40...125°C
Dimensions
Output configuration
Gross weight19.85 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
45.71.7.024.0310
171 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 50 pcs - 6.98 USDGross price for quantities from 50 pcs - 6.98 USD
Net price for quantities from 100 pcs - 6.46 USDGross price for quantities from 100 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs