+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45449

Tool: for crimping; 26AWG÷16AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
45449
TME Symbol:
45449

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
26AWG...16AWG
Version
manual
Gross weight570 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
45449
0 in TME stock
Net price for quantities from 1 pcs - 9 524.79 USDGross price for quantities from 1 pcs - 9 524.79 USD
No. of pieces (Multiplicity: 1)