+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

45575-1

Tool: for crimping; terminals; PLASTI-GRIP; 22AWG÷14AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
45575-1
TME Symbol:
45575-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Manufacturer series
PLASTI-GRIP
Wire size
22AWG...14AWG
Application - series/manufacturer
PLASTI-GRIP
Version
manual
Gross weight460 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
45575-1
0 in TME stock
Net price for quantities from 1 pcs - 1 708.55 USDGross price for quantities from 1 pcs - 1 708.55 USD
No. of pieces (Multiplicity: 1)