+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46-2V00.000.000

Mounting unit; 46; IP20; grey; plastic; -25÷55°C


Manufacturer: EAO

Manufacturer part number:
46-2V00.000.000
TME Symbol:
46-2V00.000.000

Specification

Manufacturer
EAO
Type of switch accessories
mounting unit
Application - series/manufacturer
46
IP rating
IP20
Colour
grey
Material
plastic
Operating temperature
-25...55°C
Gross weight16.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
46-2V00.000.000
44 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
Net price for quantities from 30 pcs - 5.90 USDGross price for quantities from 30 pcs - 5.90 USD
Net price for quantities from 100 pcs - 5.15 USDGross price for quantities from 100 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs