+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46-2Y49.101C.000

USB 3.0 A/A socket; 22mm; 46; Ø22.3mm; on panel; black; plastic


Manufacturer: EAO

Manufacturer part number:
46-2Y49.101C.000
TME Symbol:
46-2Y49.101C.000

Specification

Manufacturer
EAO
Type of control accessories
USB 3.0 A/A socket
Switch standard
22mm
Application - series/manufacturer
46
Mounting hole dimensions
Ø22.3mm
IP rating
IP20, IP66 (from the front)
Mounting
on panel
Colour
black
Cable/adapter structure
USB 3.0 A/A
Material
plastic
Operating temperature
-25...55°C
Gross weight26.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
46-2Y49.101C.000
8 in TME stock
Net price for quantities from 1 pcs - 24.99 USDGross price for quantities from 1 pcs - 24.99 USD
Net price for quantities from 5 pcs - 22.49 USDGross price for quantities from 5 pcs - 22.49 USD
Net price for quantities from 25 pcs - 19.99 USDGross price for quantities from 25 pcs - 19.99 USD
Net price for quantities from 100 pcs - 17.50 USDGross price for quantities from 100 pcs - 17.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.