+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46-312.1Z70

Contact block; 46; front fixing; screw; Contacts: NC; 600VAC; 10A

Manufacturer: EAO

Manufacturer part number:
46-312.1Z70
TME Symbol:
46-312.1Z70

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Application - series/manufacturer
46
Mounting
front fixing
Leads
screw
Contacts configuration
NC
Max. operating voltage
240V DC, 600V AC
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
5A / 24V DC
Switches features
slow action contacts
Contact plating
silver plated
Max. operating current
10A
Operating temperature
-25...55°C
Gross weight10.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
46-312.1Z70
14 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 10 pcs - 5.83 USDGross price for quantities from 10 pcs - 5.83 USD
Net price for quantities from 30 pcs - 5.17 USDGross price for quantities from 30 pcs - 5.17 USD
Net price for quantities from 100 pcs - 4.53 USDGross price for quantities from 100 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs