+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46-39J.0289

LED; 46; red; 240VDC; 240VAC; -25÷55°C

Manufacturer: EAO

Manufacturer part number:
46-39J.0289
TME Symbol:
46-39J.0289

Specification

Manufacturer
EAO
Type of light indictaor
LED
Manufacturer series
46
Lamp colour
red
Operating temperature
-25...55°C
Supply voltage
  • 240V AC
  • 240V DC
Gross weight1.923 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
46-39J.0289
5 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.75 USDGross price for quantities from 25 pcs - 2.75 USD
Net price for quantities from 100 pcs - 2.42 USDGross price for quantities from 100 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)