+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46-425.1400

Case; 46; IP66; yellow; plastic; -35÷80°C; Holes no: 1

NEW

Manufacturer: EAO

Manufacturer part number:
46-425.1400
TME Symbol:
46-425.1400

Specification

Manufacturer
EAO
Type of switch accessories
case
Manufacturer series
46
IP rating
IP66
Colour
yellow
Enclosure material
plastic
Operating temperature
-35...80°C
Number of holes
1
Gross weight144.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
46-425.1400
5 in TME stock
Net price for quantities from 1 pcs - 18.12 USDGross price for quantities from 1 pcs - 18.12 USD
Net price for quantities from 5 pcs - 17.11 USDGross price for quantities from 5 pcs - 17.11 USD
Net price for quantities from 25 pcs - 16.10 USDGross price for quantities from 25 pcs - 16.10 USD
Net price for quantities from 100 pcs - 14.09 USDGross price for quantities from 100 pcs - 14.09 USD
No. of pieces (Multiplicity: 1)