+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46-50J.1413

Description label; 22mm; 46; Ø22mm; yellow; for emergency button

Manufacturer: EAO

Manufacturer part number:
46-50J.1413
TME Symbol:
46-50J.1413

Specification

Manufacturer
EAO
Type of switch accessories
description label
Switch standard
22mm
Application - series/manufacturer
46
Mounting hole dimensions
Ø22mm
Colour
yellow
Button marking
EMERGENCY STOP
Application
for emergency button
Gross weight1.983 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
46-50J.1413
10 in TME stock
Net price for quantities from 1 pcs - 4.13 USDGross price for quantities from 1 pcs - 4.13 USD
Net price for quantities from 5 pcs - 3.71 USDGross price for quantities from 5 pcs - 3.71 USD
Net price for quantities from 25 pcs - 3.30 USDGross price for quantities from 25 pcs - 3.30 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)