+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46-580.1J22

Automation module: light signaller; blue; 240VAC; IP44; Ø75x75mm

NEW

Manufacturer: EAO

Manufacturer part number:
46-580.1J22
TME Symbol:
46-580.1J22

Specification

Manufacturer
EAO
Type of automation module
light signaller
Colour
blue
IP rating
IP44
Body dimensions
Ø75x75mm
Manufacturer series
46
Operating temperature
-25...65°C
Application
signalling column
Supply voltage
  • 240V AC
Gross weight147 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns EAO,
See other products from this series.:
*
46-580.1J22
0 in TME stock
Net price for quantities from 1 pcs - 49.73 USDGross price for quantities from 1 pcs - 49.73 USD
Net price for quantities from 5 pcs - 46.62 USDGross price for quantities from 5 pcs - 46.62 USD
Net price for quantities from 25 pcs - 43.51 USDGross price for quantities from 25 pcs - 43.51 USD
No. of pieces (Multiplicity: 1)