+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

46-583.1818

Plastic tube; anthracite; IP44; Ø25x100mm; 46; -25÷65°C


Manufacturer: EAO

Manufacturer part number:
46-583.1818
TME Symbol:
46-583.1818

Specification

Manufacturer
EAO
Type of signallers accessories
plastic tube
Colour
anthracite
IP rating
IP44
Body dimensions
Ø25x100mm
Manufacturer series
46
Operating temperature
-25...65°C
Application
signalling column
Gross weight50.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns EAO,
See other products from this series.:
*
46-583.1818
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.17 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 5 pcs - 6.73 USDGross price for quantities from 5 pcs - 6.73 USD
Net price for quantities from 25 pcs - 6.28 USDGross price for quantities from 25 pcs - 6.28 USD
Packaging method by the manufacturer:Bag = 10 pcs