+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46-584.1921

LED lamp; BA15S; white; 24VDC; 24VAC; 46

NEW

Manufacturer: EAO

Manufacturer part number:
46-584.1921
TME Symbol:
46-584.1921

Specification

Manufacturer
EAO
Type of lamp
LED lamp
Kind of handle
BA15S
Colour
white
Operating voltage
24V AC, 24V DC
Manufacturer series
46
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources EAO,
See other products from this series.:
*
46-584.1921
0 in TME stock
Net price for quantities from 1 pcs - 25.65 USDGross price for quantities from 1 pcs - 25.65 USD
Net price for quantities from 5 pcs - 24.04 USDGross price for quantities from 5 pcs - 24.04 USD
Net price for quantities from 25 pcs - 22.44 USDGross price for quantities from 25 pcs - 22.44 USD
No. of pieces (Multiplicity: 1)