+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4600X

Fan: AC; axial; 115VAC; 119x119x38mm; 180m3/h; 50dBA; slide; 3100rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4600X
TME Symbol:
4600X

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Operating voltage
115V AC
Fan dimensions
119x119x38mm
Power consumption
18W
Fan efficiency
180m3/h
Noise level
50dBA
Kind of Bearing
slide
Rotational rate/speed
3100rpm
Impeller material
metal
Enclosure material
metal
Leads
connectors
Leads dimensions
2.8x0.5mm
Supply voltage frequency
60Hz
Supply voltage
  • 115V AC
Gross weight540.9 g
Certificates

WATCH VIDEO

See other products in this category: AC115V Fans EBM-PAPST,
*
4600X
8 in TME stock
Net price for quantities from 1 pcs - 45.00 USDGross price for quantities from 1 pcs - 45.00 USD
Net price for quantities from 2 pcs - 43.87 USDGross price for quantities from 2 pcs - 43.87 USD
Net price for quantities from 5 pcs - 42.25 USDGross price for quantities from 5 pcs - 42.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.