+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4602-RC

Inductor: wire; THT; 1uH; 2A; R: 50mΩ; ±20%; Ø6.8x19.05mm; Ø: 6.8mm

Manufacturer: BOURNS

Manufacturer part number:
4602-RC
TME Symbol:
4602-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
1µH
Operating current
2A
Resistance
50mΩ
Tolerance
±20%
Body dimensions
Ø6.8x19.05mm
Leads
axial
Diameter
6.8mm
Height
19.05mm
Gross weight1.833 g
Certificates
See other products in this category: Inductors BOURNS,
*
4602-RC
0 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)