+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4604X-101-102LF

Resistor network: X; 1kΩ; ±2%; No.of resistors: 2; 0.5W; THT; 100V


Manufacturer: BOURNS

Manufacturer part number:
4604X-101-102LF
TME Symbol:
4604X-101-102LF

Specification

Manufacturer
BOURNS
Type of resistor network
X
Resistance
1kΩ
Tolerance
±2%
Number of resistors
2
Power
0.5W
Mounting
THT
Operating voltage
100V
Terminal pitch
2.54mm
Operating temperature
-55...125°C
Gross weight0.25 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4604X-101-102LF
0 in TME stock
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.