+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4606X-101-104LF

Resistor network: X; 100kΩ; ±2%; No.of resistors: 5; 0.2W; THT; 100V


Manufacturer: BOURNS

Manufacturer part number:
4606X-101-104LF
TME Symbol:
4606X-101-104LF

Specification

Manufacturer
BOURNS
Type of resistor network
X
Resistance
100kΩ
Tolerance
±2%
Number of resistors
5
Power
0.2W
Mounting
THT
Operating voltage
100V
Terminal pitch
2.54mm
Case
SIP
Resistor features
one pin of each resistor connected to common terminal
Operating temperature
-55...125°C
Gross weight0.282 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4606X-101-104LF
0 in TME stock
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.