+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4606X-102-101LF

Resistor network: Y; 100Ω; ±2%; No.of resistors: 3; 0.3W; THT; 100V


Manufacturer: BOURNS

Manufacturer part number:
4606X-102-101LF
TME Symbol:
4606X-102-101LF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
100Ω
Tolerance
±2%
Number of resistors
3
Power
0.3W
Mounting
THT
Operating voltage
100V
Terminal pitch
2.54mm
Case
SIP
Resistor features
terminals of all resistors are separated
Operating temperature
-55...125°C
Gross weight0.29 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4606X-102-101LF
0 in TME stock
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.