+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4609-RC

Inductor: wire; THT; 5.5uH; 850mA; R: 670mΩ; ±10%; Ø6.8x19.05mm

Manufacturer: BOURNS

Manufacturer part number:
4609-RC
TME Symbol:
4609-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
5.5µH
Operating current
0.85A
Resistance
0.67Ω
Tolerance
±10%
Body dimensions
Ø6.8x19.05mm
Leads
axial
Diameter
6.8mm
Height
19.05mm
Gross weight0.5 g
Certificates
See other products in this category: Inductors BOURNS,
*
4609-RC
0 in TME stock
Net price for quantities from 5100 pcs - 1.15 USDGross price for quantities from 5100 pcs - 1.15 USD
No. of pieces (Multiplicity: 5 100)