+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4609X-101-103LF

Resistor network: X; 10kΩ; ±2%; No.of resistors: 8; 0.2W; THT; 100V


Manufacturer: BOURNS

Manufacturer part number:
4609X-101-103LF
TME Symbol:
4609X-101-103LF

Specification

Manufacturer
BOURNS
Type of resistor network
X
Resistance
10kΩ
Tolerance
±2%
Number of resistors
8
Power
0.2W
Mounting
THT
Operating voltage
100V
Terminal pitch
2.54mm
Case
SIP
Resistor features
one pin of each resistor connected to common terminal
Operating temperature
-55...125°C
Gross weight0.438 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
4609X-101-103LF
9362 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 19 pcs - 0.16 USDGross price for quantities from 19 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.15 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 30 pcs - 0.14 USDGross price for quantities from 30 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs