+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4610-RC

Inductor: wire; THT; 6.2uH; 700mA; R: 830mΩ; ±10%; Ø6.8x19.05mm

Manufacturer: BOURNS

Manufacturer part number:
4610-RC
TME Symbol:
4610-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
6.2µH
Operating current
0.7A
Resistance
0.83Ω
Tolerance
±10%
Body dimensions
Ø6.8x19.05mm
Leads
axial
Diameter
6.8mm
Height
19.05mm
Gross weight1.258 g
Certificates
See other products in this category: Inductors BOURNS,
*
4610-RC
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)