+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

46256

Tool: for crimping; PIDG; 24AWG÷20AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
46256
TME Symbol:
46256

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
PIDG
Wire size
24AWG...20AWG
Version
manual
Gross weight600 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
46256
0 in TME stock
Net price for quantities from 1 pcs - 2 166.26 USDGross price for quantities from 1 pcs - 2 166.26 USD
No. of pieces (Multiplicity: 1)