+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4628-RC

Inductor: wire; THT; 39uH; 600mA; R: 650mΩ; ±5%; Ø7.36x22.22mm

Manufacturer: BOURNS

Manufacturer part number:
4628-RC
TME Symbol:
4628-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
39µH
Operating current
0.6A
Resistance
0.65Ω
Tolerance
±5%
Body dimensions
Ø7.36x22.22mm
Leads
axial
Diameter
7.36mm
Height
22.22mm
Gross weight3.436 g
Certificates
See other products in this category: Inductors BOURNS,
*
4628-RC
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)