+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

464244-E

Connector: wire-board; plug; female; data; PIN: 6; MiniBridge; IDC


Manufacturer: TE Connectivity

Manufacturer part number:
464244-E
TME Symbol:
464244-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
6
Manufacturer series
MiniBridge
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for cable
Contacts pitch
1.27mm
Kind of package
in-tray
Flammability rating
UL94V-0
Body material
LCP
Operating temperature
-55...150°C
Trade name
ERNI
Gross weight0.412 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
See other products from this series.:
*
464244-E
83 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 25 pcs - 2.29 USDGross price for quantities from 25 pcs - 2.29 USD
Net price for quantities from 50 pcs - 2.19 USDGross price for quantities from 50 pcs - 2.19 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
Net price for quantities from 168 pcs - 2.00 USDGross price for quantities from 168 pcs - 2.00 USD
Net price for quantities from 336 pcs - 1.89 USDGross price for quantities from 336 pcs - 1.89 USD
Net price for quantities from 504 pcs - 1.82 USDGross price for quantities from 504 pcs - 1.82 USD
Net price for quantities from 840 pcs - 1.74 USDGross price for quantities from 840 pcs - 1.74 USD
Net price for quantities from 1008 pcs - 1.72 USDGross price for quantities from 1008 pcs - 1.72 USD
Packaging method by the manufacturer:Tray = 168 pcs