+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4656X

Fan: AC; axial; 230VAC; 119x119x38mm; 180m3/h; 51dBA; ball; 2650rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
4656X
TME Symbol:
4656X

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
axial
Operating voltage
230V AC
Fan dimensions
119x119x38mm
Power consumption
18W
Fan efficiency
180m3/h
Noise level
51dBA
Kind of Bearing
ball
Rotational rate/speed
2650rpm
Impeller material
metal
Enclosure material
metal
Leads
connectors
Leads dimensions
2.8x0.5mm
Supply voltage frequency
50Hz
Supply voltage
  • 230V AC
Gross weight537 g
Certificates

WATCH VIDEO

See other products in this category: AC230V Fans EBM-PAPST,
*
4656X
7 in TME stock
Net price for quantities from 1 pcs - 61.28 USDGross price for quantities from 1 pcs - 61.28 USD
Net price for quantities from 10 pcs - 55.11 USDGross price for quantities from 10 pcs - 55.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.