+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

46673

Crimping tool: cable terminals; insulated terminals


Manufacturer: TE Connectivity

Manufacturer part number:
46673
TME Symbol:
46673

Specification

Manufacturer
TE Connectivity
Crimping tool type
cable terminals
Wire size
22AWG...16AWG
Application - series/manufacturer
STRATO-THERM
Crimp tool application
  • butt insulated splice
  • insulated terminals
Gross weight200 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
46673
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 949.15 USDGross price for quantities from 1 pcs - 1 949.15 USD
Net price for quantities from 3 pcs - 1 879.54 USDGross price for quantities from 3 pcs - 1 879.54 USD
Net price for quantities from 5 pcs - 1 809.93 USDGross price for quantities from 5 pcs - 1 809.93 USD