+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4670001

Transition: adapter cable; 2P+PE; 230VAC; 16A; PIN: 3

Manufacturer: PCE

Manufacturer part number:
4670001
TME Symbol:
4670001

Specification

Manufacturer
PCE
Type of transition
adapter cable
Connector pinout layout
2P+PE
Rated voltage
230V AC
Current rating
16A
Connector variant
with RCBO protection
Number of pins
3
Cable/adapter structure
  • supply 2P+PE plug x1
  • supply 2P+PE socket x1
Gross weight949.4 g
Certificates
See other products in this category: Mains connectors PCE,
*
4670001
1 in TME stock
Net price for quantities from 1 pcs - 200.22 USDGross price for quantities from 1 pcs - 200.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.