+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

470-025

Insulating socket; polyamide 66; L: 1.5mm; natural; UL94V-2

Manufacturer: BIVAR

Manufacturer part number:
470-025
TME Symbol:
470-025

Specification

Manufacturer
BIVAR
Type of mounting element
insulating socket
Material
polyamide 66
Spacer length
1.5mm
Colour
natural
Flammability rating
UL94V-2
Body dimensions
12.6x6.2x1.5mm
Application
for quartz
Dimensions
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
470-025
0 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 10 pcs - 3.58 USDGross price for quantities from 10 pcs - 3.58 USD
Net price for quantities from 100 pcs - 3.22 USDGross price for quantities from 100 pcs - 3.22 USD
Net price for quantities from 500 pcs - 2.86 USDGross price for quantities from 500 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)