+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANALOG DISCOVERY 3 PRO BUNDLE

PC connected oscilloscope; 30MHz; 125Msps; Resolution: 14bit; 25V

Manufacturer: DIGILENT

Manufacturer part number:
ANALOG DISCOVERY 3 PRO BUNDLE
TME Symbol:
471-060

Specification

Manufacturer
DIGILENT
Type of oscilloscope
PC connected oscilloscope
Band
30MHz
Sampling
125Msps
Converter resolution
14bit
Max. input voltage
25V
Interface
USB C
Measuring instruments application
Analog Discovery
Measuring instrument features
16 digital and 2 analogue channels
Additional functions
  • arbitrary waveform generator
  • logical analyser
Kit contents
  • 30-pin Flywire labels
  • BNC adapter board
  • BNC probes pair
  • male connector 6pin x5
  • mini-grabber test clips
  • power supply
  • USB C cable
Gross weight998.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PC connected oscilloscopes DIGILENT,
*
ANALOG DISCOVERY 3 PRO BUNDLE
1 in TME stock
Net price for quantities from 1 pcs - 560.06 USDGross price for quantities from 1 pcs - 560.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts