+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47386-5

Tool: for crimping; PLASTI-GRIP; 26AWG÷16AWG; manual; PIDG

Manufacturer: TE Connectivity

Manufacturer part number:
47386-5
TME Symbol:
47386-5

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
PLASTI-GRIP
Wire size
26AWG...16AWG
Version
manual
Application - series/manufacturer
PIDG
Gross weight520 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
47386-5
0 in TME stock
Net price for quantities from 1 pcs - 1 700.09 USDGross price for quantities from 1 pcs - 1 700.09 USD
No. of pieces (Multiplicity: 1)