+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47386

Tool: for crimping; insulated terminals,butt insulated splice


Manufacturer: TE Connectivity

Manufacturer part number:
47386
TME Symbol:
47386

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Tool length
280mm
Application - series/manufacturer
PIDG
Crimp tool application
  • butt insulated splice
  • insulated terminals
Wire size
  • 22AWG...16AWG (PIDG, red colour)
  • 26AWG...24AWG (MILITARY PIDG, yellow colour)
Gross weight603.4 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
47386
0 in TME stock
Net price for quantities from 1 pcs - 1 421.16 USDGross price for quantities from 1 pcs - 1 421.16 USD
Net price for quantities from 3 pcs - 1 326.41 USDGross price for quantities from 3 pcs - 1 326.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.