+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

474006-E

Connector: wire-board; socket; male; PIN: 10; 2x5; 2.54mm; SMT; ERNI

Manufacturer: TE Connectivity

Manufacturer part number:
474006-E
TME Symbol:
474006-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Kind of connector
male
Number of pins
10
Connector pinout layout
2x5
Contacts pitch
2.54mm
Electrical mounting
SMT
Spatial orientation
vertical
Manufacturer series
MaxiBridge
Body colour
black
Trade name
ERNI
Gross weight1.5 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
474006-E
0 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 10 pcs - 5.55 USDGross price for quantities from 10 pcs - 5.55 USD
Net price for quantities from 25 pcs - 5.22 USDGross price for quantities from 25 pcs - 5.22 USD
Net price for quantities from 50 pcs - 4.97 USDGross price for quantities from 50 pcs - 4.97 USD
Net price for quantities from 100 pcs - 4.69 USDGross price for quantities from 100 pcs - 4.69 USD
Net price for quantities from 250 pcs - 4.36 USDGross price for quantities from 250 pcs - 4.36 USD
Net price for quantities from 320 pcs - 4.26 USDGross price for quantities from 320 pcs - 4.26 USD
Net price for quantities from 500 pcs - 4.08 USDGross price for quantities from 500 pcs - 4.08 USD
Net price for quantities from 640 pcs - 4.00 USDGross price for quantities from 640 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)