+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47711-001LF

Contact; female; Mini-PV™; gold-plated; 32AWG÷28AWG; bulk; crimped


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
47711-001LF
TME Symbol:
47711-001LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
contact
Kind of connector
female
Application - series/manufacturer
Mini-PV™
Contact plating
gold-plated
Wire size
32AWG...28AWG
Kind of package
bulk
Electrical mounting
crimped
Contacts pitch
2.54mm
Number of pins
1
Family
FCI
Gross weight0.078 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
*
47711-001LF
0 in TME stock
Net price for quantities from 20000 pcs - 0.31 USDGross price for quantities from 20000 pcs - 0.31 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Packaging method by the manufacturerBlister = 1 000 pcs