+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

479480001

Antenna; Bluetooth,WiFi,ZigBee; 3.3dBi; linear; SMD; 3x3x4mm


Manufacturer: MOLEX

Manufacturer part number:
479480001
TME Symbol:
479480001

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
3.3dBi
Polarisation
linear
Mounting
SMD
Frequency
2.4...2.4835GHz
Dimensions (a x b x c)
3x3x4mm
Gross weight0.098 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOLEX,
*
479480001
2427 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
Net price for quantities from 1800 pcs - 0.88 USDGross price for quantities from 1800 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 800 pcs