+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47950-1011

Antenna; WiFi; 3.5dBi; linear; for ribbon cable; 50Ω; 35.9mm

Manufacturer: MOLEX

Manufacturer part number:
47950-1011
TME Symbol:
47950-1011

Specification

Manufacturer
MOLEX
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
3.5dBi
Polarisation
linear
Mounting
for ribbon cable
Impedance
50Ω
Frequency
2.4...2.4835GHz, 5.15...5.875GHz
Length
35.9mm
Connection
I-PEX (u.FL)
Transmission
3G, 4G, LTE
Gross weight0.8 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOLEX,
*
47950-1011
0 in TME stock
Net price for quantities from 480 pcs - 4.08 USDGross price for quantities from 480 pcs - 4.08 USD
No. of pieces (Multiplicity: 480)