+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47C04-I/P

IC: SRAM memory; 4kbSRAM; 512x8bit; 4.5÷5.5V; 1MHz; DIP8; -40÷85°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
47C04-I/P
TME Symbol:
47C04-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
EERAM
Memory
4kb SRAM
Memory organisation
512x8bit
Operating voltage
4.5...5.5V
Clock frequency
1MHz
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Interface
I2C
Kind of interface
serial
Integrated circuit features
EEPROM backup
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.501 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

*
47C04-I/P
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs