+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47C04T-I/ST

IC: SRAM memory; 512x8bit; 4.5÷5.5V; TSSOP8; -40÷85°C; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
47C04T-I/ST
TME Symbol:
47C04T-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
SRAM memory
Kind of memory
SRAM
Memory organisation
512x8bit
Operating voltage
4.5...5.5V
Case
TSSOP8
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Access time
400ns
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
47C04T-I/ST
0 in TME stock
Net price for quantities from 2500 pcs - 0.72 USDGross price for quantities from 2500 pcs - 0.72 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.