+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XMC4800F144K1024AAXQMA1

IC: ARM microcontroller; PG-LQFP-144; 200kBSRAM,1024kBFLASH


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
XMC4800F144K1024AAXQMA1
TME Symbol:
4800F144K1024AA

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
ARM microcontroller
Case
PG-LQFP-144
Memory
200kB SRAM 1MB FLASH
Number of inputs/outputs
119
Number of A/D channels
26
Kind of architecture
Cortex M4
Family
XMC4800
Operating temperature
-40...125°C
Kind of core
32-bit
Supply voltage
  • 3.3V DC
Interface
  • CAN x6
  • EBI
  • GPIO
  • I2C
  • I2S
  • SPI
  • UART
Integrated circuit features
  • clock gaiting
  • DSP
  • EEPROM emulation (DataFlash)
  • RTC
  • watchdog
Gross weight0.7 g
Certificates

WATCH VIDEO

*
XMC4800F144K1024AAXQMA1
0 in TME stock
Net price for quantities from 360 pcs - 18.48 USDGross price for quantities from 360 pcs - 18.48 USD
No. of pieces (Multiplicity: 360)
Minimum order quantity: 360.
Multiplicity: 360.