+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4802.2300

Connector: Jack 3,5mm x 18,6mm; socket; female; stereo; ways: 3

Manufacturer: SCHURTER

Manufacturer part number:
4802.2300
TME Symbol:
4802.2300

Specification

Manufacturer
SCHURTER
Type of connector
Jack 3,5mm x 18,6mm
Connector
socket
Kind of connector
female
Connector variant
stereo
Number of ways
3
Number of terminals
6
Mechanical mounting
for panel mounting, front side nut
Electrical mounting
soldering
Design
on/off switch
Gross weight2.623 g
Certificates
See other products in this category: Jack connectors SCHURTER,
*
4802.2300
0 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 5 pcs - 3.18 USDGross price for quantities from 5 pcs - 3.18 USD
Net price for quantities from 20 pcs - 2.74 USDGross price for quantities from 20 pcs - 2.74 USD
Net price for quantities from 100 pcs - 2.42 USDGross price for quantities from 100 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs