+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

480332

Fuse holder; 10x38mm; for DIN rail mounting; 32A; 690VAC; IP20

Manufacturer: DF ELECTRIC

Manufacturer part number:
480332
TME Symbol:
480332

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
690V AC
Operating temperature
-20...70°C
IP rating
IP20
Fuse accessories application
cylindrical fuses
Manufacturer series
PMF
Gross weight300 g
Certificates
See other products in this category: DIN Rail Sockets DF ELECTRIC
*
480332
Product withdrawn from the offer
Use the specification table below to search for similar products