+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

48087

Tool: for crimping; 22AWG÷14AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
48087
TME Symbol:
48087

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
22AWG...14AWG
Version
manual
Gross weight500 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
48087
0 in TME stock
Net price for quantities from 1 pcs - 6 072.80 USDGross price for quantities from 1 pcs - 6 072.80 USD
No. of pieces (Multiplicity: 1)