+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4831.1210

Connector: Jack 2,5mm; plug; male; mono; ways: 2; straight; 4mm


Manufacturer: SCHURTER

Manufacturer part number:
4831.1210
TME Symbol:
4831.1210

Specification

Manufacturer
SCHURTER
Type of connector
Jack 2,5mm
Connector
plug
Kind of connector
male
Connector variant
mono
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact plating
nickel plated
Enclosure material
plastic
Max. cable diameter
4mm
Gross weight1.08 g
Certificates
See other products in this category: Jack connectors SCHURTER,
*
4831.1210
0 in TME stock
Net price for quantities from 500 pcs - 1.19 USDGross price for quantities from 500 pcs - 1.19 USD
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.