+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4840.1230

Connector: DC supply; plug; male; 2A; 18V; PIN: 2; straight; 6.5mm


Manufacturer: SCHURTER

Manufacturer part number:
4840.1230
TME Symbol:
4840.1230

Specification

Manufacturer
SCHURTER
Type of connector
DC supply
Connector
plug
Kind of connector
male
Current rating
2A
Rated voltage
18V
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact size
6.5/4.3/1.4mm
Plug outside diameter
6.5mm
Plug inside diameter
4.3mm
Length of metal part
9.5mm
Gross weight3.484 g
Certificates
See other products in this category: DC power connectors SCHURTER,
*
4840.1230
0 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 25 pcs - 3.77 USDGross price for quantities from 25 pcs - 3.77 USD
Net price for quantities from 50 pcs - 3.59 USDGross price for quantities from 50 pcs - 3.59 USD
Net price for quantities from 100 pcs - 3.41 USDGross price for quantities from 100 pcs - 3.41 USD
Net price for quantities from 200 pcs - 3.26 USDGross price for quantities from 200 pcs - 3.26 USD
Net price for quantities from 300 pcs - 3.15 USDGross price for quantities from 300 pcs - 3.15 USD
Net price for quantities from 500 pcs - 3.02 USDGross price for quantities from 500 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs