+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4840.2200

Connector: DC supply; socket; male; 500mA; 12V; soldering; 5.5mm


Manufacturer: SCHURTER

Manufacturer part number:
4840.2200
TME Symbol:
4840.2200

Specification

Manufacturer
SCHURTER
Type of connector
DC supply
Connector
socket
Kind of connector
male
Current rating
0.5A
Rated voltage
12V
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
soldering
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Panel cutout diameter
12.8mm
Design
on/off switch
Gross weight2.17 g
Certificates
See other products in this category: DC power connectors SCHURTER,
*
4840.2200
7837 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 3 pcs - 2.42 USDGross price for quantities from 3 pcs - 2.42 USD
Net price for quantities from 7 pcs - 2.28 USDGross price for quantities from 7 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 25 pcs - 2.06 USDGross price for quantities from 25 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.97 USDGross price for quantities from 50 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 250 pcs - 1.77 USDGross price for quantities from 250 pcs - 1.77 USD
Net price for quantities from 1000 pcs - 1.64 USDGross price for quantities from 1000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 3 000 pcs