+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4840.2230

Connector: DC supply; socket; female; 2A; 18V; PIN: 3; soldering


Manufacturer: SCHURTER

Manufacturer part number:
4840.2230
TME Symbol:
4840.2230

Specification

Manufacturer
SCHURTER
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
2A
Rated voltage
18V
Number of pins
3
Mechanical mounting
for panel mounting, rear side nut
Electrical mounting
soldering
Contact size
6.5/4.3/1.4mm
Plug outside diameter
6.5mm
Plug inside diameter
4.3mm
Panel cutout diameter
12.8mm
Design
on/off switch
Gross weight1.847 g
Certificates
See other products in this category: DC power connectors SCHURTER,
*
4840.2230
0 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 25 pcs - 3.53 USDGross price for quantities from 25 pcs - 3.53 USD
Net price for quantities from 50 pcs - 3.40 USDGross price for quantities from 50 pcs - 3.40 USD
Net price for quantities from 100 pcs - 3.28 USDGross price for quantities from 100 pcs - 3.28 USD
Net price for quantities from 250 pcs - 3.12 USDGross price for quantities from 250 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs