+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4850.1310

Connector: DIN mini; plug; male; PIN: 3; soldering; for cable


Manufacturer: SCHURTER

Manufacturer part number:
4850.1310
TME Symbol:
4850.1310

Specification

Manufacturer
SCHURTER
Type of connector
DIN mini
Connector
plug
Kind of connector
male
Number of pins
3
Electrical mounting
soldering
Mechanical mounting
for cable
Gross weight5.82 g
Certificates
See other products in this category: Mini DIN connectors SCHURTER,
*
4850.1310
297 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.95 USDGross price for quantities from 10 pcs - 2.95 USD
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 2.74 USD
Net price for quantities from 50 pcs - 2.61 USDGross price for quantities from 50 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.51 USDGross price for quantities from 100 pcs - 2.51 USD
Net price for quantities from 500 pcs - 2.35 USDGross price for quantities from 500 pcs - 2.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs