+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4850.1410

Connector: DIN mini; plug; male; PIN: 4; soldering; for cable


Manufacturer: SCHURTER

Manufacturer part number:
4850.1410
TME Symbol:
4850.1410

Specification

Manufacturer
SCHURTER
Type of connector
DIN mini
Connector
plug
Kind of connector
male
Number of pins
4
Electrical mounting
soldering
Mechanical mounting
for cable
Gross weight5.947 g
Certificates
See other products in this category: Mini DIN connectors SCHURTER,
*
4850.1410
7 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 5 pcs - 3.16 USDGross price for quantities from 5 pcs - 3.16 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.83 USDGross price for quantities from 25 pcs - 2.83 USD
Net price for quantities from 30 pcs - 2.80 USDGross price for quantities from 30 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.70 USDGross price for quantities from 50 pcs - 2.70 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
Net price for quantities from 200 pcs - 2.45 USDGross price for quantities from 200 pcs - 2.45 USD
Net price for quantities from 300 pcs - 2.36 USDGross price for quantities from 300 pcs - 2.36 USD
Net price for quantities from 500 pcs - 2.27 USDGross price for quantities from 500 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs