+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4850.2410

Connector: DIN mini; socket; female; PIN: 4; shielded; THT


Manufacturer: SCHURTER

Manufacturer part number:
4850.2410
TME Symbol:
4850.2410

Specification

Manufacturer
SCHURTER
Type of connector
DIN mini
Connector
socket
Kind of connector
female
Number of pins
4
Connector variant
shielded
Electrical mounting
THT
Gross weight5 g
Certificates
See other products in this category: Mini DIN connectors SCHURTER,
*
4850.2410
0 in TME stock
Net price for quantities from 750 pcs - 2.19 USDGross price for quantities from 750 pcs - 2.19 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.