+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485004

Fuse holder; 8x32mm; for DIN rail mounting; 25A; 400VAC; Poles: 2

Manufacturer: DF ELECTRIC

Manufacturer part number:
485004
TME Symbol:
485004

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
8x32mm
Mounting
for DIN rail mounting
Maximum current
25A
Rated voltage
400V AC/400V DC
Number of poles
2
Operating temperature
-20...70°C
IP rating
IP20
Fuse accessories application
cylindrical fuses
Manufacturer series
PMX
Gross weight300 g
Certificates
EAN code8435070968301
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485004
0 in TME stock
Net price for quantities from 6 pcs - 6.75 USDGross price for quantities from 6 pcs - 6.75 USD
Net price for quantities from 12 pcs - 6.14 USDGross price for quantities from 12 pcs - 6.14 USD
No. of pieces (Multiplicity: 6)