+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

485106

Fuse holder; 10x38mm; for DIN rail mounting; 32A; 690VAC; 750VDC

Manufacturer: DF ELECTRIC

Manufacturer part number:
485106
TME Symbol:
485106

Specification

Manufacturer
DF ELECTRIC
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Rated voltage
690V AC/750V DC
Number of poles
3+N
Operating temperature
-20...70°C
IP rating
IP20
Fuse accessories application
cylindrical fuses
Manufacturer series
PMX
Gross weight300 g
Certificates
EAN code8435070968592
See other products in this category: DIN Rail Sockets DF ELECTRIC,
See other products from this series.:
*
485106
0 in TME stock
Net price for quantities from 3 pcs - 14.01 USDGross price for quantities from 3 pcs - 14.01 USD
Net price for quantities from 6 pcs - 12.74 USDGross price for quantities from 6 pcs - 12.74 USD
Net price for quantities from 12 pcs - 12.17 USDGross price for quantities from 12 pcs - 12.17 USD
No. of pieces (Multiplicity: 3)